J40S 10K

Nidec Components
229-J40S10K
J40S 10K

Mfr.:

Description:
Precision Potentiometers 350 degree electrical angle, 1 W, 10 kOhm resistance, sensing single turn wirewound, .15% linearity, 40mm diameter, wirewrap leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,08 € 76,08 €
65,21 € 652,10 €
59,00 € 1.180,00 €
54,01 € 5.401,00 €
260 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Precision Potentiometers
RoHS:  
J
Solder Turret
Precision Potentiometers
Long Life, Low Noise Potentiometer
Servo Mount
0.15 %
Horizontal
1 Turn
1 Gang
10 kOhms
6 mm
20 mm
Wirewound
Round / Plain
5 %
- 55 C
+ 85 C
Bulk
Brand: Nidec Components
Power Rating: 1 W
Product Type: Precision Potentiometers
Factory Pack Quantity: 20
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 50 PPM / C
Unit Weight: 58 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533310000
USHTS:
8533310000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.