HP-18 2K

Nidec Components
229-HP-18-2K
HP-18 2K

Mfr.:

Description:
Motion & Position Sensors - Industrial Wire Wound Angle Sensor, Potentiometer, Linearity ±0.25%FS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,72 € 24,72 €
24,05 € 120,25 €
20,51 € 205,10 €
18,75 € 468,75 €
17,97 € 898,50 €
16,97 € 1.697,00 €
15,75 € 3.937,50 €
14,87 € 7.435,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Angle Sensors
Analog - Voltage
60 V
0.25 %
- 40 C
+ 85 C
2 kOhms
5 %
Contact Angle Sensor
Angle
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Electrical Travel: 3600 deg
Mechanical Travel: 3600 deg
Mounting Style: Panel Mount
Product Type: Industrial Motion & Position Sensors
Series: HP-18
Subcategory: Sensors
Tradename: Midori Precisions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0