HG37-200-AB-00

Nidec Components
229-HG37-200-AB-00
HG37-200-AB-00

Mfr.:

Description:
DC Motors 24V DC planetary gear motor, 22 rpm, 1/200 gear ratio, 37mm diameter

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
73
Expected 6/8/2026
144
72
Expected 7/7/2026
72
Expected 8/17/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,10 € 26,10 €
26,09 € 130,45 €
22,55 € 202,95 €
22,08 € 596,16 €
21,29 € 1.149,66 €
20,53 € 2.217,24 €
19,63 € 4.946,76 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DC Motors
RoHS:  
Geared Motors
24 VDC
HG37
Brand: Nidec Components
Length: 52 mm
Minimum Holding Torque: 588 Nm
Motor Drive Type: DC Servo
Packaging: Bulk
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 9
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8501109990
USHTS:
8501104060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.