HG16-240-AB-00

Nidec Components
229-HG16-240-AB
HG16-240-AB-00

Mfr.:

Description:
DC Motors 12V DC planetary gear motor, 85 rpm, 1/240 gear ratio, 16mm diameter

In Stock: 820

Stock:
820 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,12 € 23,12 €
21,25 € 106,25 €
20,17 € 201,70 €
18,79 € 375,80 €
18,36 € 918,00 €
17,86 € 1.786,00 €
17,23 € 3.446,00 €
16,97 € 8.485,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DC Motors
RoHS:  
Geared Motors
12 VDC
HG16
Brand: Nidec Components
Length: 20 mm
Minimum Holding Torque: 49 mNm
Motor Drive Type: DC Servo
Packaging: Bulk
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 10
Subcategory: Motors & Motor Drives
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8501109990
USHTS:
8501104060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.