FT2G-2M-Z

Nidec Components
229-FT2G-2M-Z
FT2G-2M-Z

Mfr.:

Description:
Toggle Switches DPDT ultraminiature toggle switch, (ON) OFF (ON) function, pcb terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,83 € 5,83 €
5,12 € 51,20 €
4,86 € 97,20 €
4,66 € 233,00 €
4,50 € 450,00 €
4,38 € 876,00 €
4,20 € 2.100,00 €
4,12 € 4.120,00 €
4,11 € 8.220,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
(ON) - OFF - (ON)
Through Hole
PC Pin
28 VDC
Toggle
Unsealed
Gold
FT
Tray
Actuator Length: 3.8 mm
Actuator Style: Round
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 0.4 VA
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99