F410T-12MC

Nidec Components
229-F410T-12MC
F410T-12MC

Mfr.:

Description:
DC Fans Brushless DC Fan, 40 X 40 X 10mm, 12V DC, .15m3/min Air flow, 23 Pa Static pressure, 18db Noise, 1 sleeve bearing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 231

Stock:
231 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,79 € 7,79 €
6,41 € 64,10 €
6,01 € 150,25 €
5,86 € 293,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
10 mm
12 VDC
5.3 CFM (0.15 m3/min)
5800 RPM
Sleeve
18 dBA
720 mW
Low Noise, Light Weight
Polybutylene Terephthalate (PBT)
Wire Leads - 2
F410T
Brand: Nidec Components
Current Type: DC
Length: 40 mm
Packaging: Tray
Product Type: DC Fans
Factory Pack Quantity: 50
Subcategory: Fans, Blowers & Accessories
Unit Weight: 13,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F Series Brushless DC Fans

Nidec Components F Series Brushless DC Fans are available in F16EA, F17FA, F17HA, F251R, F310R, F412R, F410T, and F614T variants. These brushless fans come in different dimensions and have low noise. The F series brushless DC fans operate from 3.1V to 13.8V voltage range and 0.2A to 0.12A rated current.