ET620N13-Z

Nidec Components
229-ET620N13-Z
ET620N13-Z

Mfr.:

Description:
Toggle Switches 6 pole, 20A @ 125VAC, ON - ON function, plate connect solder lug terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
20
Expected 6/23/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,13 € 32,13 €
27,70 € 277,00 €
25,81 € 516,20 €
25,06 € 1.253,00 €
23,96 € 2.396,00 €
22,58 € 4.516,00 €
22,33 € 11.165,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
6PDT
ON - ON
Panel Mount
Solder Terminal
125 VAC
Bat
ET
Bulk
Actuator Length: 30 mm
Actuator Style: Round
Brand: Nidec Components
Life: 5000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.