ET210PA12-Z

Nidec Components
229-ET210PA12-Z
ET210PA12-Z

Mfr.:

Description:
Toggle Switches Double pole, 10A @ 125VAC, ON ON OFF function, solder lug terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,82 € 12,82 €
11,07 € 110,70 €
10,31 € 206,20 €
9,98 € 499,00 €
9,54 € 954,00 €
9,00 € 1.800,00 €
8,60 € 4.300,00 €
8,22 € 8.220,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON - OFF
Panel Mount
Solder Lug
7 A, 10 A
125 VAC, 250 VAC
M12
Toggle
Unsealed
ET
Bulk
Actuator Length: 17 mm
Actuator Style: Round
Brand: Nidec Components
Life: 20000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99