ET105D12-Z

Nidec Components
229-ET105D12-Z
ET105D12-Z

Mfr.:

Description:
Toggle Switches Single pole, 5A @ 125VAC, ON - ON function, solder lug terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,28 € 6,28 €
6,03 € 60,30 €
5,01 € 100,20 €
4,90 € 294,00 €
4,79 € 479,00 €
4,38 € 1.138,80 €
4,20 € 2.100,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
Panel Mount
Solder Lug
3 A, 5 A
125 VAC, 250 VAC
M12
Toggle
Unsealed
ET
Bulk
Actuator Length: 17 mm
Actuator Style: Round
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 20000 Cycle
Product Type: Toggle Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99