ESC3010Z-A-DB0L00

Nidec Components
229-ESC3010Z-ADB0L00
ESC3010Z-A-DB0L00

Mfr.:

Description:
Inclinometers Inclinometer, Mems Tilt Angle Sensor, Current Output, Linearity ±0.5%FS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
483,40 € 2.417,00 €
469,56 € 4.695,60 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Inclinometers
RoHS:  
10 deg
Analog
Screw Mount
ESC3000Z
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product: Inclinometers
Product Type: Inclinometers
Subcategory: Sensors
Termination Style: Cable
Tradename: Midori Precisions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.