ELW115G12

Nidec Components
229-ELW115G12
ELW115G12

Mfr.:

Description:
Rocker Switches SPDT (ON)-OFF-(ON) ROCKER SWITCH, 15A a. V, SNAP-IN PANEL MOUNT, SOLDER LUG TERMINALS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,52 € 16,52 €
14,28 € 142,80 €
13,92 € 348,00 €
12,57 € 502,80 €
12,26 € 1.471,20 €
11,58 € 3.242,40 €
11,06 € 5.751,20 €
11,05 € 11.050,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Sealed Miniature Rocker
Non-Illuminated
SPDT
(ON) - OFF - (ON)
15 A
250 VAC
Solder Lug
Rocker
Panel Mount
Box
Brand: Nidec Components
Height: 34.8 mm
Length: 41 mm
Life: 25000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Type: Snap In
Product Type: Rocker Switches
Series: ELW
Factory Pack Quantity: 40
Subcategory: Switches
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ELW Series Miniature Rocker Switches

Nidec Components ELW Series Miniature Rocker Switches feature ON-OFF, ON-ON, ON-OFF-ON, and (ON)-OFF-(ON) switching functions. These switches feature 20mΩ maximum initial contact resistance (1A and 2VDC to 4VDC), 100MΩ (500VDC) insulation resistance, 25,000 cycles of electric life, and 1500VAC dielectric strength. The ELW series rocker switches optimized structural design provides a light operating feel. These switches are cULus-recognized and RoHS-compliant. Typical applications include the general equipment market, construction, machinery, power generation systems, kitchen equipment, and machine tools.