ELW115D12

Nidec Components
229-ELW115D12
ELW115D12

Mfr.:

Description:
Rocker Switches SPDT ON-ON ROCKER SWITCH, 15A a. V, SNAP-IN PANEL MOUNT, SOLDER LUG TERMINALS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,93 € 12,93 €
11,16 € 111,60 €
10,89 € 272,25 €
9,81 € 392,40 €
9,56 € 1.147,20 €
9,06 € 2.536,80 €
8,65 € 4.498,00 €
8,29 € 8.290,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Sealed Miniature Rocker
Non-Illuminated
SPDT
ON - ON
15 A
250 VAC
Solder Lug
Rocker
Panel Mount
Box
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 34.8 mm
Length: 41 mm
Life: 25000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Type: Snap In
Product Type: Rocker Switches
Series: ELW
Factory Pack Quantity: 40
Subcategory: Switches
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99