DRR7016C

Nidec Components
229-DRR7016C
DRR7016C

Mfr.:

Description:
Coded Rotary Switches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,00 € 3,00 €
2,52 € 25,20 €
2,19 € 109,50 €
2,08 € 208,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Coded Rotary Switches
RoHS:  
16 Position
BCH, Real
Screwdriver Slot
30 mA
PCB Mount
PC Pin
Tube
DRR
Actuator Style: Arrow Shaped Slot
Brand: Nidec Components
Current Rating: 30 mA
Dielectric Strength: 250 VAC
Height: 7.5 mm
Illuminated: Non-Illuminated
Length: 7.5 mm
Life: 20000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Voltage Rating DC: 15 VDC
Width: 6.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
KRHTS:
8536501000
ECCN:
EAR99