CT-94EW200

Nidec Components
229-CT-94EW200
CT-94EW200

Mfr.:

Description:
Trimmer Resistors - Through Hole 20 W 9mm sq. multi turn top adjust, in-line pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,01 € 2,01 €
1,63 € 16,30 €
1,49 € 37,25 €
1,10 € 110,00 €
1,08 € 540,00 €
1,06 € 1.060,00 €
1,02 € 2.550,00 €
1,01 € 5.050,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - Through Hole
RoHS:  
CT-94
PC Pin
Multiturn
18 Turn
20 Ohms
Top Slot
500 mW (1/2 W)
2 VDC
10 %
250 PPM / C
Vertical
- 55 C
+ 125 C
Bulk
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Element Type: Cermet
Height: 9.6 mm
Length: 9.6 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Precision Trimmer Potentiometer
Width: 4.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533409000
USHTS:
8533408050
ECCN:
EAR99