CT-94EP254

Nidec Components
229-CT-94EP254
CT-94EP254

Mfr.:

Description:
Trimmer Resistors - Through Hole 250 KW 9mm sq. multi turn side adjust

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,01 € 2,01 €
1,63 € 16,30 €
1,49 € 37,25 €
1,12 € 112,00 €
1,11 € 555,00 €
1,09 € 1.090,00 €
1,08 € 2.700,00 €
1,07 € 5.350,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - Through Hole
RoHS:  
CT-94
PC Pin
Multiturn
18 Turn
250 kOhms
Side Slot
500 mW (1/2 W)
300 VDC
10 %
100 PPM / C
Vertical
- 55 C
+ 125 C
Bulk
Brand: Nidec Components
Element Type: Cermet
Height: 4.8 mm
Length: 9.6 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Precision Trimmer Potentiometer
Width: 9.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533409000
USHTS:
8533408050
ECCN:
EAR99

Cermet Trimmers

Nidec Components Cermet Trimmers are available in single, 3, 14, 15, and 18 turns. The trimmers come in ST-4/42, ST-2/5/7/32, SM-3/31/42/43, CT-6/20/94/9, and TM-7 variants. Nidec Cermet Trimmers come in J-hook, gull-wing, and through-hole terminals with top and side setting positions. These trimmers feature a 10Ω to 2MΩ resistance range and 0W, 0.5W, 0.125W, and 0.25W power ratings.