CT-6ETH500

Nidec Components
229-CT-6ETH500
CT-6ETH500

Mfr.:

Description:
Trimmer Resistors - Through Hole 50 W 6mm sq. single turn side adj, in-line pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,92 € 9,20 €
0,844 € 21,10 €
0,739 € 73,90 €
0,677 € 169,25 €
0,633 € 316,50 €
Full Ammo Pack (Order in multiples of 1000)
0,534 € 534,00 €
0,532 € 1.064,00 €
0,531 € 2.655,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - Through Hole
RoHS:  
CT-6
PC Pin
Single Turn
1 Turn
50 Ohms
Side Crossed Slot
500 mW (1/2 W)
5 VDC
10 %
100 PPM / C
Vertical
- 55 C
+ 120 C
Ammo Pack
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Element Type: Cermet
Height: 8.2 mm
Length: 7 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 1000
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: Trimmer Potentiometer
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
USHTS:
8533408050
ECCN:
EAR99