CT-20EX103

Nidec Components
229-CT-20EX103
CT-20EX103

Mfr.:

Description:
Trimmer Resistors - Through Hole 10 KW 20mm rect. multi turn side adj, 18mm pin space

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,76 € 17,60 €
1,32 € 66,00 €
1,25 € 1.250,00 €
1,23 € 3.075,00 €
1,22 € 6.100,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - Through Hole
RoHS:  
CT-20
PC Pin
Multiturn
15 Turn
10 kOhms
Side Slot
500 mW (1/2 W)
70.7 VDC
10 %
100 PPM / C
Vertical
- 55 C
+ 120 C
Bulk
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Element Type: Cermet
Height: 6.4 mm
Length: 19 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: General Purpose Trimmer
Width: 5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
USHTS:
8533408050
ECCN:
EAR99