CT-20EPB101

Nidec Components
229-CT-20EPB101
CT-20EPB101

Mfr.:

Description:
Trimmer Resistors - Through Hole 100 W 20mm rect. multi turn side adj, panel mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,78 € 6,78 €
5,45 € 54,50 €
4,21 € 210,50 €
4,15 € 1.037,50 €
4,12 € 2.060,00 €
4,00 € 4.000,00 €
3,99 € 9.975,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Trimmer Resistors - Through Hole
RoHS:  
CT-20
PC Pin
Multiturn
15 Turn
100 Ohms
Side Slot
500 mW (1/2 W)
7.07 VDC
10 %
100 PPM / C
Vertical
- 55 C
+ 120 C
Bulk
Brand: Nidec Components
Element Type: Cermet
Height: 8.9 mm
Length: 23 mm
Mounting Style: Panel Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Type: General Purpose Trimmer
Width: 7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
USHTS:
8533408050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cermet Trimmers

Nidec Components Cermet Trimmers are available in single, 3, 14, 15, and 18 turns. The trimmers come in ST-4/42, ST-2/5/7/32, SM-3/31/42/43, CT-6/20/94/9, and TM-7 variants. Nidec Cermet Trimmers come in J-hook, gull-wing, and through-hole terminals with top and side setting positions. These trimmers feature a 10Ω to 2MΩ resistance range and 0W, 0.5W, 0.125W, and 0.25W power ratings.