CS-32-12ZETA

Nidec Components
229-CS-32-12ZETA
CS-32-12ZETA

Mfr.:

Description:
Rotary Switches smd selector 1 pole,2 throw,J hook, non-shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 1,44 €
1,25 € 6,25 €
1,16 € 11,60 €
1,07 € 26,75 €
1,03 € 51,50 €
0,955 € 95,50 €
Full Reel (Order in multiples of 500)
0,92 € 460,00 €
0,912 € 912,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
2 Position
1 Deck
1 Pole
100 mA
16 VDC
Non-Shorting
J Form Lead
PCB Mount
Rotary
CS-32
Reel
Cut Tape
Actuator Material: Polyphenylene Sulfide (PPS)
Actuator Style: Slotted
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 50 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Power Rating: 0.5 VA
Product Type: Rotary Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99