CP-2FL-6 10K

Nidec Components
229-CP-2FL-6-10K
CP-2FL-6 10K

Mfr.:

Description:
Motion & Position Sensors - Industrial Angle Sensor, Potentiometer, Linearity ±1%FS

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,35 € 26,35 €
22,22 € 111,10 €
20,66 € 206,60 €
18,75 € 468,75 €
17,42 € 871,00 €
16,19 € 1.619,00 €
15,20 € 7.600,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Motion & Position Sensors - Industrial
RoHS:  
Angle Sensors
Analog - Voltage
1 %FS
- 40 C
+ 100 C
10 kOhms
20 %
Conductive Angle Sensor
Angle
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Electrical Travel: 340 deg
Mechanical Travel: 360 deg
Mounting Style: Panel Mount
Product Type: Industrial Motion & Position Sensors
Series: CP-2FL
Subcategory: Sensors
Tradename: Midori Precisions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0