CMS-2302C

Nidec Components
229-CMS-2302C
CMS-2302C

Mfr.:

Description:
Slide Switches slide , 2 pole 3 cont., top set., thru hole, 2mm knob

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DP3T
100 mA
100 mA
12 VDC
PC Pin
Slide
Through Hole
Gold
CMS
Bulk
Actuator Length: 2 mm
Actuator Material: Copper Alloy, Polyamide (PA)
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Slide Switch
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
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
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
3,74 € 3,74 €
3,27 € 32,70 €
3,09 € 154,50 €
2,50 € 250,00 €
2,49 € 1.245,00 €
2,44 € 2.440,00 €
2,37 € 5.925,00 €
2,34 € 11.700,00 €