CL-SB-12C-02

Nidec Components
229-CL-SB-12C-02
CL-SB-12C-02

Mfr.:

Description:
Slide Switches slide , 1 pole 2 cont., top set., thru hole, gold contact, 2mm knob

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
Expected 6/25/2026
200
Expected 7/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,40 € 1,40 €
1,19 € 11,90 €
1,03 € 51,50 €
0,963 € 96,30 €
0,903 € 225,75 €
0,858 € 429,00 €
0,814 € 814,00 €
0,761 € 1.902,50 €
0,727 € 3.635,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
200 mA
200 mA
12 VDC
PC Pin
Slide
Through Hole
Gold
CL-SB
Bulk
Actuator Length: 2 mm
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Slide Switches
Factory Pack Quantity: 50
Subcategory: Switches
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CL-SB Slide Switches

Nidec Components CL-SB Slide Switches have a stainless steel cover, polyamido slider, and polyphenylene sulfide housing. The moving contact, fixed contact, and terminal pin are made of copper alloy and gold or silver plate. These slide switches have a 2mm stroke but come in a wide variety, including circuit composition, operating direction, and terminal shapes such as J-hook, gull wing, and through-hole pins. Nidec Components CL-SB Slide Switches require heat-resistant resin to support reflow soldering mounting and have a twin-contacts mechanism.