CL-SB-12B-12T

Nidec Components
229-CL-SB-12B-12T
CL-SB-12B-12T

Mfr.:

Description:
Slide Switches slide , 1 pole 2 cont., side set., gull-wing, gold contact, 2mm knob

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 906

Stock:
906 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,35 € 1,35 €
1,14 € 11,40 €
1,07 € 26,75 €
0,946 € 94,60 €
0,877 € 219,25 €
Full Reel (Order in multiples of 500)
0,805 € 402,50 €
0,748 € 748,00 €
0,738 € 1.845,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
200 mA
200 mA
12 VDC
Gull Wing Lead
Slide
SMD/SMT
Gold
CL-SB
Reel
Cut Tape
Actuator Length: 2 mm
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Product Type: Slide Switches
Factory Pack Quantity: 500
Subcategory: Switches
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99