CHS-01A1

Nidec Components
229-CHS-01A1
CHS-01A1

Mfr.:

Description:
DIP Switches/SIP Switches smd slide 1 pos., J hook, non-washable without seal tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 739

Stock:
739
Can Dispatch Immediately
On Order:
2.600
Expected 3/30/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,929 € 0,93 €
0,886 € 8,86 €
0,824 € 20,60 €
0,81 € 81,00 €
0,793 € 158,60 €
0,67 € 670,00 €
0,648 € 1.684,80 €
0,639 € 3.195,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches/SIP Switches
RoHS:  
Bulk
Non-Illuminated
1 Position
DIP
Slide
SPST
J Form Lead
25 mA, 100 mA
6 VDC, 24 VDC
CHS
Actuator Material: Copper Alloy, Polyamide (PA)
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99

CHS & CVS DIP Switches

Nidec Components CHS and CVS DIP Switches have a low-profile design of 2.5mm and 1.45mm. The CHS switches feature excellent contact stability by twin gold-plated contacts. These CHS DIP switches are available in half-pitch (1.27mm) and 1-, 2-, 4-, 6-, 8-, or 10-bit with either gull-wing or J-hook terminals. The CVS switches feature easy motion with a knob height of 0.2mm. These CVS DIP switches are available in 1mm pitch and 1-, 2-, 3-, 4-, or 8-bit with through-hole and gull-wing terminals. The CHS and CVS DIP switches operate from -40°C to 85°C.