CHP-041B

Nidec Components
229-CHP-041B
CHP-041B

Mfr.:

Description:
DIP Switches/SIP Switches smd piano switch, 4 pos., gull-wing, lower on direction, 1/2 pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
100
Expected 6/2/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,15 € 3,15 €
2,74 € 27,40 €
2,60 € 130,00 €
2,02 € 202,00 €
1,95 € 390,00 €
1,91 € 955,00 €
1,88 € 1.880,00 €
1,87 € 9.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches/SIP Switches
RoHS:  
Bulk
Non-Illuminated
4 Position
DIP
Slide
1.27 mm
4PST
SMD/SMT
25 mA, 100 mA
6 VDC, 24 VDC
CHP
Actuator Material: Copper Alloy, Polyamide (PA)
Actuator Style: Piano
Brand: Nidec Components
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99