CHP-021TA

Nidec Components
229-CHP-021TA
CHP-021TA

Mfr.:

Description:
DIP Switches/SIP Switches smd piano switch, 2 pos., J hook, lower on direction, 1/2 pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 417

Stock:
417
Can Dispatch Immediately
On Order:
500
Expected 6/18/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,56 € 15,60 €
1,44 € 36,00 €
1,29 € 129,00 €
1,20 € 300,00 €
Full Reel (Order in multiples of 500)
1,12 € 560,00 €
1,03 € 1.030,00 €
0,972 € 2.430,00 €
0,946 € 4.730,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
2,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
Non-Illuminated
2 Position
DIP
Slide
1.27 mm
DPST
J Form Lead
25 mA, 100 mA
6 VDC, 24 VDC
CHP
Actuator Material: Copper Alloy, Polyamide (PA)
Actuator Style: Piano
Brand: Nidec Components
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.