CHP-020TA

Nidec Components
229-CHP-020TA
CHP-020TA

Mfr.:

Description:
DIP Switches/SIP Switches smd piano switch, 2 pos., J hook, upper on direction, 1/2 pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 328

Stock:
328 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,83 € 1,83 €
1,67 € 16,70 €
1,53 € 38,25 €
1,38 € 138,00 €
1,31 € 327,50 €
Full Reel (Order in multiples of 500)
1,08 € 540,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
Non-Illuminated
2 Position
DIP
Slide
1.27 mm
DPST
J Form Lead
25 mA, 100 mA
6 VDC, 24 VDC
CHP
Actuator Material: Copper Alloy, Polyamide (PA)
Actuator Style: Piano
Brand: Nidec Components
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 500
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99