CFS-0200TB

Nidec Components
229-CFS-0200TB
CFS-0200TB

Mfr.:

Description:
Slide Switches OFF-ON 2 position DIP switch, flush actuator, 100mA @ 6V DC, gull wing SMD terminals, T&R 1,000 pc packaging, washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.166

Stock:
1.166 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,767 € 7,67 €
0,713 € 17,83 €
0,636 € 63,60 €
0,589 € 147,25 €
0,556 € 278,00 €
Full Reel (Order in multiples of 1000)
0,51 € 510,00 €
0,474 € 948,00 €
0,459 € 2.295,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
1,22 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPST
OFF - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC, 50 VDC
Solder Pin
Slide
SMD/SMT
Gold
CFS
Reel
Cut Tape
Actuator Material: Polyamide (PA)
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Life: 1000 Cycle
Maximum Operating Temperature: + 85
Minimum Operating Temperature: - 40 C
Mounting Angle: Horizontal
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: General Purpose Slide Switch
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99