CFPB-1CC-4W2

Nidec Components
229-CFPB-1CC-4W2
CFPB-1CC-4W2

Mfr.:

Description:
Pushbutton Switches SPST, OFF-(ON) illuminated pushbutton, pc terminals, 5mA @ 5V DC, yellow LED, 12mm square white clear cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,03 € 4,03 €
3,48 € 34,80 €
3,29 € 65,80 €
3,15 € 157,50 €
3,00 € 300,00 €
2,80 € 560,00 €
2,71 € 1.355,00 €
2,59 € 2.590,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pushbutton Switches
RoHS:  
CFPB
Standard Switches
Illuminated
SPST
PCB Mount
OFF - (ON)
LED
Yellow
Square
1 mA, 5 mA
5 VDC, 20 VDC
PC Pin
White
Bulk
Actuator Length: 12 mm
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 14 mm
Length: 14.8 mm
Life: 500000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 14.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99