CFPB-1CC-1G6

Nidec Components
229-CFPB-1CC-1G6
CFPB-1CC-1G6

Mfr.:

Description:
Pushbutton Switches SPST, OFF-(ON) non-illuminated pushbutton, pc terminals, 5mA @ 5V DC, 6mm square green cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 3,04 €
2,73 € 27,30 €
2,59 € 51,80 €
2,47 € 123,50 €
2,34 € 234,00 €
2,29 € 458,00 €
2,19 € 1.095,00 €
2,14 € 2.140,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pushbutton Switches
RoHS:  
CFPB
Standard Switches
Non-Illuminated
SPST
PCB Mount
OFF - (ON)
Square
1 mA, 5 mA
5 VDC, 20 VDC
PC Pin
Green
Bulk
Actuator Length: 6 mm
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 12 mm
Length: 9.9 mm
Life: 300000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 9.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99