CFP-0312MC

Nidec Components
229-CFP-0312MC
CFP-0312MC

Mfr.:

Description:
DIP Switches/SIP Switches Piano DIP Switch, OFF-ON(down) 3 Position, Convex Actuator 100mA @ 6V DC Straight PC Terminals, Magazine 46 pc Packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,53 € 2,53 €
2,20 € 22,00 €
2,09 € 52,25 €
1,69 € 169,00 €
1,68 € 1.680,00 €
1,67 € 4.175,00 €
Full Ammo Pack (Order in multiples of 46)
2,09 € 96,14 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches/SIP Switches
RoHS:  
Ammo Pack
Non-Illuminated
3 Position
DIP
Piano, Slide
2.54 mm
3PST
PC Pin
100 mA
6 VDC, 24 VDC
CFP
Actuator Material: Copper Alloy, Polyamide (PA)
Actuator Style: Convex Lever
Brand: Nidec Components
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 46
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99