CFP-0202MB

Nidec Components
229-CFP-0202MB
CFP-0202MB

Mfr.:

Description:
DIP Switches/SIP Switches Piano DIP Switch, OFF-ON(up) 2 Position, Convex Actuator 100mA @ 6V DC Gull Wing SMD Terminals, Magazine 62 pc Packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,96 € 19,60 €
1,86 € 46,50 €
1,48 € 148,00 €
1,47 € 367,50 €
Full Ammo Pack (Order in multiples of 62)
1,86 € 115,32 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches/SIP Switches
RoHS:  
Ammo Pack
Non-Illuminated
2 Position
DIP
Piano, Slide
2.54 mm
DPST
SMD/SMT
100 mA
6 VDC, 24 VDC
CFP
Actuator Material: Copper Alloy, Polyamide (PA)
Actuator Style: Convex Lever
Brand: Nidec Components
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 62
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.