CFP-0201TB

Nidec Components
229-CFP-0201TB
CFP-0201TB

Mfr.:

Description:
DIP Switches/SIP Switches Piano DIP Switch, OFF-ON(up) 2 Position, Flush Actuator 100mA @ 6V DC Gull Wing SMD Terminals, T&R 500 pc Packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,58 € 1,58 €
1,44 € 14,40 €
1,32 € 33,00 €
1,20 € 120,00 €
1,14 € 285,00 €
Full Reel (Order in multiples of 500)
0,972 € 486,00 €
0,963 € 963,00 €
0,955 € 2.387,50 €
0,946 € 4.730,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches/SIP Switches
RoHS:  
Reel
Cut Tape
Non-Illuminated
2 Position
DIP
Piano, Slide
2.54 mm
DPST
SMD/SMT
100 mA
6 VDC, 24 VDC
CFP
Actuator Material: Copper Alloy, Polyamide (PA)
Actuator Style: Flat Lever
Brand: Nidec Components
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 500
Subcategory: Switches
Unit Weight: 550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99