CF-TA-1DB4-A02

Nidec Components
229-CF-TA-1DB4-A02
CF-TA-1DB4-A02

Mfr.:

Description:
Toggle Switches SPDT, ON-ON, 6mm toggle, right angle gull wing terminals, 50mA @ 48V AC/DC, bulk packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,95 € 4,95 €
4,47 € 44,70 €
3,90 € 78,00 €
3,80 € 228,00 €
3,68 € 368,00 €
3,46 € 899,60 €
3,31 € 1.655,00 €
3,16 € 3.160,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
50 mA
48 VAC
48 VDC
Toggle
Unsealed
Gold
CF-TA
Bulk
Actuator Length: 6 mm
Actuator Style: Round
Brand: Nidec Components
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Toggle Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.