CF-LD-1DC-AW2W

Nidec Components
229-CF-LD-1DC-AW2W
CF-LD-1DC-AW2W

Mfr.:

Description:
Rocker Switches SPDT, ON-ON, white lever, straight PC terminals, 0.4VA @ 28V AC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 212

Stock:
212 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
2,39 € 23,90 €
2,22 € 55,50 €
2,17 € 217,00 €
1,81 € 362,00 €
1,70 € 1.020,00 €
1,64 € 1.640,00 €
1,54 € 4.004,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Rocker Switches
RoHS:  
Lever Switches
Hyper-Miniature Lever Switch
Non-Illuminated
SPDT
ON - ON
100 mA
28 VAC
28 VDC
PC Pin
Lever
Black
Through Hole
Gold
Tray
Actuator Length: 3.8 mm
Actuator Material: Polyamide (PA)
Actuator Style: Paddle
Brand: Nidec Components
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Legend: No Legend
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 0.4 VA
Product Type: Rocker Switches
Series: CF-LD
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.