CF-LA-2KC-5

Nidec Components
229-CF-LA-2KC-5
CF-LA-2KC-5

Mfr.:

Description:
Rocker Switches DPST, ON-OFF, high inrush rocker, snap-in mount, straight PC terminals, 16A @ 125/250V AC, T-8V, "- O" marking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,94 € 6,94 €
6,09 € 60,90 €
5,95 € 119,00 €
5,83 € 291,50 €
5,72 € 572,00 €
5,58 € 1.116,00 €
5,39 € 2.695,00 €
5,28 € 5.280,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Rocker Switches
RoHS:  
Rocker Switches
High In-Rush Rocker Switch
Non-Illuminated
DPST
ON - OFF
16 A
125 VAC, 250 VAC
PC Pin
Rocker
Black
Through Hole
IP40
Bulk
Actuator Style: Concave
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 20000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Panel Cutout: 28.8 mm x 12.9 mm
Panel Thickness: 0.75 mm to 3 mm
Product Type: Rocker Switches
Series: CF-LA
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99