CF-CA-1CB4-P112

Nidec Components
229-CF-CA-1CB4-P112
CF-CA-1CB4-P112

Mfr.:

Description:
Tactile Switches SPST, ON-(OFF), tactile, 1.1mm high actuator, R/A gull wing SMD terminals with support terminal, 10A @ 5V DC, bulk packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,13 € 4,13 €
3,60 € 36,00 €
3,50 € 70,00 €
3,35 € 335,00 €
3,22 € 837,20 €
3,21 € 1.605,00 €
3,15 € 3.150,00 €
3,05 € 7.625,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
1.1 mm
Round
OFF - (ON)
3 N
50 mA
32 VDC
1 VA
SPST
Gull Wing Lead
6.7 mm
3.8 mm
7 mm
CF-CA
100000 Cycle
Bulk
Actuator Material: Resin
Actuator Style: Button
Brand: Nidec Components
Button Size: 3.5 mm x 1.1 mm
Contact Plating: Gold
Features: Washable, With/Without Support Terminal
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Type: Right Angle
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 20
Subcategory: Switches
Travel: 0.25 mm
Type: Washable Right Angle Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.