CES-0802C

Nidec Components
229-CES-0802C
CES-0802C

Mfr.:

Description:
DIP Switches/SIP Switches OFF-ON 8 position DIP switch, raised actuator, straight PC terminals, 100mA @ 6V DC, bulk packaging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,01 € 3,01 €
2,62 € 26,20 €
2,02 € 40,40 €
2,01 € 522,60 €
2,00 € 2.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
2,19 €
Min:
1

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: DIP Switches/SIP Switches
RoHS:  
Bulk
Non-Illuminated
8 Position
DIP
Slide
2.54 mm
8PST
PC Pin
25 mA, 100 mA
6 VDC, 24 VDC
CES
Actuator Length: 2 mm
Actuator Material: Polyamide (PA)
Actuator Style: Raised
Brand: Nidec Components
Contact Material: Copper Alloy
Contact Plating: Gold
Life: 1000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.