CE32RS1-9000X

Nidec Components
229-CE32RS1-9000X
CE32RS1-9000X

Mfr.:

Description:
Encoders Encoder, Single Turn Measurement, Line Driver Output
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
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
383,17 € 1.915,85 €
368,36 € 3.683,60 €
337,50 € 8.437,50 €
50 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Encoders
RoHS:  
CE32R
Panel Mount
Incremental Encoders
9000 PPR
Cable
6 mm
Solid
4.5 VDC to 30 VDC
IP65
Brand: Nidec Components
Bushing Size: 15 mm x 1 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Encoders
Shaft Length: 10 mm
Size/Dimension: 32 mm x 33 mm
Subcategory: Encoders
Tradename: Midori Precisions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8542399000
USHTS:
8543908885