CAS-120TA2

Nidec Components
229-CAS-120TA2
CAS-120TA2

Mfr.:

Description:
Slide Switches SPDT, ON-ON, slide, J-hook SMD terminals, 100mA @ 6V DC, T&R packaging, non-washable with seal tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,669 € 1.338,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC
J Form Lead
Slide
SMD/SMT
Gold
CAS
Reel
Actuator Material: Polyamide (PA)
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: SMD Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CAS & CUS Slide Switches

Nidec Components CAS and CUS Slide Switches have a low-profile design of 1.4mm and 2.5mm. These Nidec slide switches are compatible with most automatic pick-and-place machinery. The CAS switches have non-washable options, with or without seal tape, and washable options with seal tape. The CUS switches are non-washable. The CAS and CUS switches are available in SPDT, SP3T, SP4T, 2PDT, and dual SPDT circuit variants. These slide switches operate at 4VDC, 6VDC, and 24VDC voltage ratings with 300mA, 100mA, and 25mA current ratings. The CAS switches operate from -40°C to +85°C temperature range, and CUS switches operate from -20°C to +70°C temperature range.