CAS-120B

Nidec Components
229-CAS-120B
CAS-120B

Mfr.:

Description:
Slide Switches SPDT, ON-ON, slide, gull wing SMD terminals, 100mA @ 6V DC, bulk packaging, washable with seal tape

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.434

Stock:
2.434 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
1,19 € 11,90 €
1,08 € 54,00 €
0,824 € 82,40 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
25 mA, 100 mA
100 mA
6 VDC, 24 VDC
Solder Terminal
Slide
SMD/SMT
Gold
CAS
Bulk
Actuator Material: Polyamide (PA)
Actuator Style: Flush
Brand: Nidec Components
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: SMD Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99