ATLE44E-6M3-Z

Nidec Components
229-ATLE44E-6M3-Z
ATLE44E-6M3-Z

Mfr.:

Description:
Toggle Switches 4PDT, ON-OFF-ON, locking lever toggle, 5mm smooth bushing, right angle PC terminals with .3" pitch, 50mA @ 48V AC/DC, washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,33 € 15,33 €
13,24 € 132,40 €
12,48 € 312,00 €
11,93 € 596,50 €
11,40 € 1.140,00 €
10,75 € 2.687,50 €
10,28 € 5.140,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
4PDT
ON - OFF - ON
Through Hole
PC Pin
50 mA
48 VAC, 60 VAC
48 VDC, 60 VDC
5 mm
Toggle
Sealed
ATLE
Tray
Actuator Length: 12.7 mm
Actuator Style: Locking Lever
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99