ATLE42D-2M3-Z

Nidec Components
229-ATLE42D-2M3-Z
ATLE42D-2M3-Z

Mfr.:

Description:
Toggle Switches DPDT, ON-ON, locking lever toggle, 5mm smooth bushing, straight PC terminals, 50mA @ 48V AC/DC, washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,97 € 10,97 €
9,60 € 96,00 €
9,30 € 232,50 €
9,07 € 453,50 €
8,87 € 887,00 €
8,31 € 2.077,50 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
Through Hole
PC Pin
50 mA
48 VAC, 60 VAC
48 VDC, 60 VDC
5 mm
Toggle
Sealed
ATLE
Tray
Actuator Length: 12.7 mm
Actuator Style: Locking Lever
Brand: Nidec Components
Life: 10000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: Toggle Switches
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.