ATE2D-5F3-10-Z

Nidec Components
229-ATE2D-5F3-10-Z
ATE2D-5F3-10-Z

Mfr.:

Description:
Toggle Switches DPDT, ON-ON, 10mm flatted toggle, 4mm smooth bushing, right angle PC terminals with .2" pitch, .22" height, 50mA @ 60V AC/DC, washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,83 € 5,83 €
5,12 € 51,20 €
4,86 € 97,20 €
4,66 € 233,00 €
4,31 € 431,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
DPDT
ON - ON
Through Hole
PC Pin
50 mA
48 VAC, 60 VAC
48 VDC, 60 VDC
4 mm x 4 mm
Toggle
Unsealed
Gold
ATE
Tray
Actuator Length: 10 mm
Actuator Style: Flat
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Power Rating: 0.4 VA
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99