ATE1G-2M3-10-Z

Nidec Components
229-ATE1G-2M3-10-Z
ATE1G-2M3-10-Z

Mfr.:

Description:
Toggle Switches SPDT, (ON)-OFF-(ON), 6mm toggle, 4mm smooth bushing, straight PC terminals, 50mA @ 60V AC/DC, washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
3,63 € 36,30 €
3,41 € 68,20 €
3,28 € 164,00 €
3,12 € 312,00 €
2,92 € 584,00 €
2,82 € 1.410,00 €
2,69 € 2.690,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
(ON) - OFF - (ON)
PCB Mount
Solder Pin
50 mA
48 VAC
48 VDC
Bat
Sealed
Gold
UL
ATE
Tray
Actuator Length: 6 mm
Actuator Style: Round
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Power Rating: 0.4 VA
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99