ATE1D-5M3-10-Z

Nidec Components
229-ATE1D-5M3-10-Z
ATE1D-5M3-10-Z

Mfr.:

Description:
Toggle Switches SPDT, ON-ON, 6mm toggle, 4mm smooth bushing, right angle PC terminals with .2" pitch, 50mA @ 60V AC/DC, washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 320

Stock:
320 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,07 € 3,07 €
2,66 € 26,60 €
2,50 € 50,00 €
2,40 € 120,00 €
2,30 € 230,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
PCB Mount, Right Angle
Solder Pin
50 mA
60 VAC
48 VDC, 60 VDC
Unthreaded
Toggle
Unsealed
Gold
ATE
Tray
Actuator Length: 6 mm
Actuator Style: Round
Brand: Nidec Components
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Power Rating: 0.4 VA
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.