ASE2E-2M-10-Z

Nidec Components
229-ASE2E-2M-10-Z
ASE2E-2M-10-Z

Mfr.:

Description:
Slide Switches DPDT, ON--OFF-ON, slide, straight PC terminals, .1" between terminal rows 50mA @ 60V AC/DC, washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,26 € 4,26 €
3,29 € 32,90 €
2,92 € 292,00 €
2,68 € 536,00 €
2,59 € 1.295,00 €
2,46 € 2.460,00 €
2,32 € 5.800,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - OFF - ON
50 mA
50 mA
48 VAC, 60 VAC
48 VDC, 60 VDC
PC Pin
Slide
Through Hole
Gold
ASE
Tray
Actuator Length: 2.8 mm
Brand: Nidec Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Vertical
Power Rating: 0.4 VA
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Washable Type Hyper-Miniature Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99