ASE1D-2M-10-Z

Nidec Components
229-ASE1D-2M-10-Z
ASE1D-2M-10-Z

Mfr.:

Description:
Slide Switches SPDT, ON-ON, slide, straight PC terminals, 50mA @ 60V AC/DC, washable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.229

Stock:
1.229
Can Dispatch Immediately
On Order:
2.600
Expected 8/6/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
1,88 € 18,80 €
1,68 € 168,00 €
1,50 € 300,00 €
1,39 € 695,00 €
1,32 € 3.300,00 €
1,26 € 6.300,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
50 mA
50 mA
48 VAC, 60 VAC
48 VDC, 60 VDC
PC Pin
Slide
Through Hole
Gold
ASE
Tray
Actuator Length: 2.8 mm
Brand: Nidec Components
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Vertical
Power Rating: 0.4 VA
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Washable Type Hyper-Miniature Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.