AS1D-5M-10-Z

Nidec Components
229-AS1D-5M-10-Z
AS1D-5M-10-Z

Mfr.:

Description:
Slide Switches SPDT, ON-ON, slide, right angle PC terminals with .2" pitch, 50mA @ 60V AC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
599
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
2,01 € 20,10 €
1,78 € 178,00 €
1,77 € 354,00 €

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Slide Switches
RoHS:  
Non-Illuminated
SPDT
ON - ON
50 mA
50 mA
60 VAC
60 VDC
PC Pin
Slide
Through Hole
Gold
AS
Tray
Actuator Length: 4.3 mm
Brand: Nidec Components
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Right Angle
Power Rating: 0.4 VA
Product Type: Slide Switches
Factory Pack Quantity: 100
Subcategory: Switches
Type: Hyper-Miniature Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.