8R2021-N-Z

Nidec Components
229-8R2021-N-Z
8R2021-N-Z

Mfr.:

Description:
Pushbutton Switches DPDT, ON-(ON), snap-action pushbutton, 1/4"-40 threaded bushing, solder lug terminals, 3A @ 125V AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,83 € 9,83 €
8,49 € 84,90 €
7,99 € 199,75 €
7,42 € 371,00 €
7,17 € 717,00 €
6,64 € 1.660,00 €
6,41 € 3.205,00 €
6,18 € 6.180,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pushbutton Switches
RoHS:  
8R
Standard Switches
Sealed
Non-Illuminated
DPDT
Panel Mount
ON - (ON)
Plunger, Round
3 A, 4 A, 6 A
30 VDC
120 VAC, 250 VAC
Solder Lug
Silver
Bulk
Brand: Nidec Components
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.